10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H103KN

DigiKey Part Number
478-KGM05AR71H103KNTR-ND - Tape & Reel (TR)
478-KGM05AR71H103KNCT-ND - Cut Tape (CT)
478-KGM05AR71H103KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H103KN
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H103KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142,273
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.10100RM1.01
50RM0.06660RM3.33
100RM0.05690RM5.69
500RM0.03986RM19.93
1,000RM0.03472RM34.72
2,500RM0.02929RM73.22
5,000RM0.02605RM130.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.01799RM899.50
100,000RM0.01783RM1,783.00
150,000RM0.01714RM2,571.00
250,000RM0.01635RM4,087.50
350,000RM0.01613RM5,645.50
Manufacturers Standard Package
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200