
KGM05AR71H472KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H472KNTR-ND - Tape & Reel (TR) 478-KGM05AR71H472KNCT-ND - Cut Tape (CT) 478-KGM05AR71H472KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H472KN |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H472KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09500 | RM0.95 |
| 50 | RM0.05280 | RM2.64 |
| 100 | RM0.04290 | RM4.29 |
| 500 | RM0.03066 | RM15.33 |
| 1,000 | RM0.02407 | RM24.07 |
| 2,500 | RM0.02189 | RM54.73 |
| 5,000 | RM0.02013 | RM100.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.01837 | RM918.50 |
| 100,000 | RM0.01702 | RM1,702.00 |
| 150,000 | RM0.01634 | RM2,451.00 |
| 250,000 | RM0.01559 | RM3,897.50 |
| 350,000 | RM0.01515 | RM5,302.50 |
| 500,000 | RM0.01473 | RM7,365.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

