KGM05AV51C103ZH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.35625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,722
Unit Price: RM0.79000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


YAGEO
In Stock: 13,426
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22,840
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet
10000 pF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AV51C103ZH

DigiKey Part Number
478-KGM05AV51C103ZHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AV51C103ZH
Description
CAP CER 10000PF 16V Y5V 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AV51C103ZH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.38831RM3,883.10
Manufacturers Standard Package
Unit Price without VAT:RM0.38831
Unit Price with VAT:RM0.42714