0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AV51C104ZH

DigiKey Part Number
478-KGM05AV51C104ZHTR-ND - Tape & Reel (TR)
478-KGM05AV51C104ZHCT-ND - Cut Tape (CT)
478-KGM05AV51C104ZHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AV51C104ZH
Description
CAP CER 0.1UF 16V Y5V 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AV51C104ZH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196,171
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09100RM0.91
50RM0.06060RM3.03
100RM0.05160RM5.16
500RM0.03616RM18.08
1,000RM0.03140RM31.40
2,500RM0.02646RM66.15
5,000RM0.02348RM117.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02105RM210.50
20,000RM0.01904RM380.80
30,000RM0.01804RM541.20
50,000RM0.01694RM847.00
70,000RM0.01629RM1,140.30
100,000RM0.01567RM1,567.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900