
KGM15ACG1C102JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1C102JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1C102JTCT-ND - Cut Tape (CT) 478-KGM15ACG1C102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1C102JT |
Description | CAP CER 1000PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1C102JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.64600 | RM6.46 |
| 50 | RM0.46640 | RM23.32 |
| 100 | RM0.41210 | RM41.21 |
| 500 | RM0.32056 | RM160.28 |
| 1,000 | RM0.29227 | RM292.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.24995 | RM999.80 |
| 8,000 | RM0.23423 | RM1,873.84 |
| 12,000 | RM0.22636 | RM2,716.32 |
| 20,000 | RM0.21764 | RM4,352.80 |
| 28,000 | RM0.21254 | RM5,951.12 |
| 40,000 | RM0.20764 | RM8,305.60 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

