1000 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1C102KT

DigiKey Part Number
478-KGM15ACG1C102KTTR-ND - Tape & Reel (TR)
478-KGM15ACG1C102KTCT-ND - Cut Tape (CT)
478-KGM15ACG1C102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1C102KT
Description
CAP CER 1000PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1C102KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.64600RM6.46
50RM0.46640RM23.32
100RM0.41210RM41.21
500RM0.32056RM160.28
1,000RM0.29227RM292.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.24995RM999.80
8,000RM0.23423RM1,873.84
12,000RM0.22636RM2,716.32
20,000RM0.21764RM4,352.80
28,000RM0.21254RM5,951.12
40,000RM0.20764RM8,305.60
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000