KGM15ACG1C181JT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.43385
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.38447
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,991
Unit Price: RM0.83000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 51,391
Unit Price: RM1.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,009
Unit Price: RM1.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,331
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,393
Unit Price: RM2.76000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.99630
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.11979
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.20988
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.20988
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.19779
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet
180 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1C181JT

DigiKey Part Number
478-KGM15ACG1C181JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1C181JT
Description
CAP CER 180PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1C181JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.17087RM1,366.96
Unit Price without VAT:RM0.17087
Unit Price with VAT:RM0.18796