1 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1C1R0BT

DigiKey Part Number
478-KGM15ACG1C1R0BTTR-ND - Tape & Reel (TR)
478-KGM15ACG1C1R0BTCT-ND - Cut Tape (CT)
478-KGM15ACG1C1R0BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1C1R0BT
Description
CAP CER 1PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1C1R0BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,370
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.21000RM2.21
10RM1.35500RM13.55
50RM1.02120RM51.06
100RM0.91800RM91.80
500RM0.74364RM371.82
1,000RM0.68978RM689.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.69999RM2,799.96
8,000RM0.66685RM5,334.80
12,000RM0.65025RM7,803.00
20,000RM0.63185RM12,637.00
28,000RM0.62109RM17,390.52
40,000RM0.61074RM24,429.60
Manufacturers Standard Package
Unit Price without VAT:RM2.21000
Unit Price with VAT:RM2.43100