0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E0R5BT

DigiKey Part Number
478-KGM15ACG1E0R5BTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E0R5BTCT-ND - Cut Tape (CT)
478-KGM15ACG1E0R5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E0R5BT
Description
CAP CER 0.5PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E0R5BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H0R5BTKYOCERA AVX27,540478-KGM15ACG1H0R5BTCT-NDRM0.63000Upgrade
KGM15ACG2A0R5BTKYOCERA AVX1,095478-KGM15ACG2A0R5BTCT-NDRM2.09000Upgrade
C0603C508B1GACTUKEMET4,651399-C0603C508B1GACTUCT-NDRM2.80000Upgrade
CC0603BRNPO9BNR50YAGEO10,950311-3840-1-NDRM0.39000Upgrade
CQ0603ARNPO0BNR50YAGEO7,19013-CQ0603ARNPO0BNR50CT-NDRM2.01000Upgrade
In-Stock: 3,186
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.48000RM2.48
10RM1.52500RM15.25
50RM1.15520RM57.76
100RM1.04090RM104.09
500RM0.84868RM424.34
1,000RM0.78918RM789.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.69999RM2,799.96
8,000RM0.66685RM5,334.80
12,000RM0.65025RM7,803.00
20,000RM0.63185RM12,637.00
28,000RM0.62109RM17,390.52
40,000RM0.61074RM24,429.60
Manufacturers Standard Package
Unit Price without VAT:RM2.48000
Unit Price with VAT:RM2.72800