
KGM15ACG1E0R5BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E0R5BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E0R5BTCT-ND - Cut Tape (CT) 478-KGM15ACG1E0R5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E0R5BT |
Description | CAP CER 0.5PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E0R5BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H0R5BT | KYOCERA AVX | 27,540 | 478-KGM15ACG1H0R5BTCT-ND | RM0.63000 | Upgrade |
| KGM15ACG2A0R5BT | KYOCERA AVX | 1,095 | 478-KGM15ACG2A0R5BTCT-ND | RM2.09000 | Upgrade |
| C0603C508B1GACTU | KEMET | 4,651 | 399-C0603C508B1GACTUCT-ND | RM2.80000 | Upgrade |
| CC0603BRNPO9BNR50 | YAGEO | 10,950 | 311-3840-1-ND | RM0.39000 | Upgrade |
| CQ0603ARNPO0BNR50 | YAGEO | 7,190 | 13-CQ0603ARNPO0BNR50CT-ND | RM2.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.52500 | RM15.25 |
| 50 | RM1.15520 | RM57.76 |
| 100 | RM1.04090 | RM104.09 |
| 500 | RM0.84868 | RM424.34 |
| 1,000 | RM0.78918 | RM789.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.69999 | RM2,799.96 |
| 8,000 | RM0.66685 | RM5,334.80 |
| 12,000 | RM0.65025 | RM7,803.00 |
| 20,000 | RM0.63185 | RM12,637.00 |
| 28,000 | RM0.62109 | RM17,390.52 |
| 40,000 | RM0.61074 | RM24,429.60 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

