KGM15ACG1E0R5CM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,979
Unit Price: RM0.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.14202
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.15059
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.37997
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.09942
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.08576
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.43437
Datasheet

Upgrade


KEMET
In Stock: 10,511
Unit Price: RM1.58000
Datasheet

Upgrade


YAGEO
In Stock: 38,506
Unit Price: RM0.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.02586
Datasheet
0.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E0R5CM

DigiKey Part Number
478-KGM15ACG1E0R5CMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1E0R5CM
Description
CAP CER 0.5PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E0R5CM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AU031A0R5CA72AKYOCERA AVX0AU031A0R5CA72A-NDRM4.18625Upgrade
AU035A0R5CA72AKYOCERA AVX0AU035A0R5CA72A-NDRM4.18625Upgrade
KGM15ACG1H0R5CTKYOCERA AVX11,979478-KGM15ACG1H0R5CT-NDRM0.55000Upgrade
KGM15ACG2A0R5CMKYOCERA AVX0478-KGM15ACG2A0R5CMTR-NDRM0.14202Upgrade
KGM15ACG1E0R5CTKYOCERA AVX0478-KGM15ACG1E0R5CTTR-NDRM0.15059Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.13929RM2,089.35
Manufacturers Standard Package
Unit Price without VAT:RM0.13929
Unit Price with VAT:RM0.15322