
KGM15ACG1E2R2BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E2R2BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E2R2BTCT-ND - Cut Tape (CT) 478-KGM15ACG1E2R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E2R2BT |
Description | CAP CER 2.2PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E2R2BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.52500 | RM15.25 |
| 50 | RM1.15520 | RM57.76 |
| 100 | RM1.04090 | RM104.09 |
| 500 | RM0.84868 | RM424.34 |
| 1,000 | RM0.78918 | RM789.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.69999 | RM2,799.96 |
| 8,000 | RM0.66685 | RM5,334.80 |
| 12,000 | RM0.65025 | RM7,803.00 |
| 20,000 | RM0.63185 | RM12,637.00 |
| 28,000 | RM0.62109 | RM17,390.52 |
| 40,000 | RM0.61074 | RM24,429.60 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

