
KGM15ACG1E390FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E390FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E390FTCT-ND - Cut Tape (CT) 478-KGM15ACG1E390FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E390FT |
Description | CAP CER 39PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E390FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.07600 | RM10.76 |
| 50 | RM0.79900 | RM39.95 |
| 100 | RM0.71430 | RM71.43 |
| 500 | RM0.57138 | RM285.69 |
| 1,000 | RM0.52725 | RM527.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.46111 | RM1,844.44 |
| 8,000 | RM0.43655 | RM3,492.40 |
| 12,000 | RM0.42424 | RM5,090.88 |
| 20,000 | RM0.41061 | RM8,212.20 |
| 28,000 | RM0.40264 | RM11,273.92 |
| 40,000 | RM0.39497 | RM15,798.80 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

