
KGM15ACG1E8R2CT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E8R2CTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E8R2CT-ND - Cut Tape (CT) 478-KGM15ACG1E8R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E8R2CT |
Description | CAP CER 8.2PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E8R2CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.46900 | RM4.69 |
| 50 | RM0.33560 | RM16.78 |
| 100 | RM0.29430 | RM29.43 |
| 500 | RM0.22482 | RM112.41 |
| 1,000 | RM0.20338 | RM203.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17140 | RM685.60 |
| 8,000 | RM0.15952 | RM1,276.16 |
| 12,000 | RM0.15358 | RM1,842.96 |
| 20,000 | RM0.14699 | RM2,939.80 |
| 28,000 | RM0.14314 | RM4,007.92 |
| 40,000 | RM0.13943 | RM5,577.20 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

