
KGM15ACG1H181JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H181JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H181JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H181JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H181JM |
Description | CAP CER 180PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H181JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22900 | RM2.29 |
| 50 | RM0.15680 | RM7.84 |
| 100 | RM0.13510 | RM13.51 |
| 500 | RM0.09914 | RM49.57 |
| 1,000 | RM0.08810 | RM88.10 |
| 2,500 | RM0.07647 | RM191.17 |
| 5,000 | RM0.06949 | RM347.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.06089 | RM913.35 |
| 30,000 | RM0.05668 | RM1,700.40 |
| 45,000 | RM0.05457 | RM2,455.65 |
| 75,000 | RM0.05224 | RM3,918.00 |
| 105,000 | RM0.05087 | RM5,341.35 |
| 150,000 | RM0.04956 | RM7,434.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

