Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

KGM15ACG1H181KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H181KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H181KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H181KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H181KT |
Description | CAP CER 180PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H181KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.46500 | RM4.65 |
| 50 | RM0.33100 | RM16.55 |
| 100 | RM0.29040 | RM29.04 |
| 500 | RM0.22174 | RM110.87 |
| 1,000 | RM0.20055 | RM200.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16891 | RM675.64 |
| 8,000 | RM0.15716 | RM1,257.28 |
| 12,000 | RM0.15128 | RM1,815.36 |
| 20,000 | RM0.14476 | RM2,895.20 |
| 28,000 | RM0.14096 | RM3,946.88 |
| 40,000 | RM0.13729 | RM5,491.60 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |


