KGM15ACG1H1R2CM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.16973
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM5.33179

Parametric Equivalent


KYOCERA AVX
In Stock: 14,498
Unit Price: RM0.75000
Datasheet

Direct


KEMET
In Stock: 3,470
Unit Price: RM1.42000
Datasheet

Direct


YAGEO
In Stock: 509
Unit Price: RM0.39000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,985
Unit Price: RM0.39000
Datasheet

Direct


Vishay Vitramon
In Stock: 6,714
Unit Price: RM0.51000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.08576
Datasheet
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H1R2CM

DigiKey Part Number
478-KGM15ACG1H1R2CMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1H1R2CM
Description
CAP CER 1.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H1R2CM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.13569RM2,035.35
Manufacturers Standard Package
Unit Price without VAT:RM0.13569
Unit Price with VAT:RM0.14926