
KGM15ACG1H3R3DT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H3R3DTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H3R3DTCT-ND - Cut Tape (CT) 478-KGM15ACG1H3R3DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H3R3DT |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H3R3DT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.30000 | RM3.00 |
| 50 | RM0.20940 | RM10.47 |
| 100 | RM0.18210 | RM18.21 |
| 500 | RM0.13556 | RM67.78 |
| 1,000 | RM0.12127 | RM121.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09995 | RM399.80 |
| 8,000 | RM0.09205 | RM736.40 |
| 12,000 | RM0.08809 | RM1,057.08 |
| 20,000 | RM0.08370 | RM1,674.00 |
| 28,000 | RM0.08114 | RM2,271.92 |
| 40,000 | RM0.07868 | RM3,147.20 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

