Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

KGM15ACG1H560GM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H560GMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H560GM |
Description | CAP CER 56PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H560GM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H560FT | KYOCERA AVX | 8,007 | 478-KGM15ACG1H560FTCT-ND | RM0.51000 | Upgrade |
| KGM15ACG2A560FT | KYOCERA AVX | 1,810 | 478-KGM15ACG2A560FTCT-ND | RM1.65000 | Upgrade |
| KGM15ACG2A560GM | KYOCERA AVX | 0 | 478-KGM15ACG2A560GMTR-ND | RM0.30034 | Upgrade |
| KGM15ACG1H560GT | KYOCERA AVX | 12,795 | 478-KGM15ACG1H560GTCT-ND | RM0.79000 | Parametric Equivalent |
| C0603C560G5GACTU | KEMET | 35,416 | 399-C0603C560G5GACTUCT-ND | RM2.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.13162 | RM1,974.30 |
| Unit Price without VAT: | RM0.13162 |
|---|---|
| Unit Price with VAT: | RM0.14478 |





