56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H560GT

DigiKey Part Number
478-KGM15ACG1H560GTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H560GTCT-ND - Cut Tape (CT)
478-KGM15ACG1H560GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H560GT
Description
CAP CER 56PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H560GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H560FTKYOCERA AVX8,007478-KGM15ACG1H560FTCT-NDRM0.51000Upgrade
KGM15ACG2A560GTKYOCERA AVX3,309478-KGM15ACG2A560GTCT-NDRM1.46000Upgrade
C0603C560G5GACTUKEMET35,416399-C0603C560G5GACTUCT-NDRM2.29000Direct
CC0603GRNPO9BN560YAGEO10,611311-3936-1-NDRM0.47000Direct
C0603C560F5GACTUKEMET31,546399-C0603C560F5GACTUCT-NDRM3.74000Upgrade
In-Stock: 12,795
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.44900RM4.49
50RM0.31920RM15.96
100RM0.27970RM27.97
500RM0.21316RM106.58
1,000RM0.19267RM192.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.16197RM647.88
8,000RM0.15059RM1,204.72
12,000RM0.14489RM1,738.68
20,000RM0.13857RM2,771.40
28,000RM0.13488RM3,776.64
40,000RM0.13133RM5,253.20
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900