
KGM15ACG1H560JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H560JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H560JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H560JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H560JM |
Description | CAP CER 56PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H560JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H560FT | KYOCERA AVX | 8,007 | 478-KGM15ACG1H560FTCT-ND | RM0.51000 | Upgrade |
| KAM15ACG1H560JT | KYOCERA AVX | 6,220 | 478-KAM15ACG1H560JTCT-ND | RM0.75000 | Parametric Equivalent |
| 0603N560J500CT | Walsin Technology Corporation | 23,114 | 1292-1535-1-ND | RM0.39000 | Direct |
| C0603C560J5GACTU | KEMET | 176,325 | 399-C0603C560J5GACTUCT-ND | RM0.39000 | Direct |
| C1608NP01H560J080AA | TDK | 6,518 | 445-14085-1-ND | RM0.43000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.43300 | RM4.33 |
| 50 | RM0.30740 | RM15.37 |
| 100 | RM0.26910 | RM26.91 |
| 500 | RM0.20448 | RM102.24 |
| 1,000 | RM0.18467 | RM184.67 |
| 2,500 | RM0.16379 | RM409.47 |
| 5,000 | RM0.15121 | RM756.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.13569 | RM2,035.35 |
| 30,000 | RM0.12810 | RM3,843.00 |
| 45,000 | RM0.12430 | RM5,593.50 |
| 75,000 | RM0.12008 | RM9,006.00 |
| 105,000 | RM0.11762 | RM12,350.10 |
| 150,000 | RM0.11525 | RM17,287.50 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

