8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H8R2BM

DigiKey Part Number
478-KGM15ACG1H8R2BMTR-ND - Tape & Reel (TR)
478-KGM15ACG1H8R2BMCT-ND - Cut Tape (CT)
478-KGM15ACG1H8R2BMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H8R2BM
Description
CAP CER 8.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H8R2BM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,800
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.48000RM2.48
10RM1.52500RM15.25
50RM1.15520RM57.76
100RM1.04090RM104.09
500RM0.84868RM424.34
1,000RM0.78918RM789.18
2,500RM0.72642RM1,816.05
5,000RM0.68862RM3,443.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.08255RM1,238.25
30,000RM0.07728RM2,318.40
45,000RM0.07463RM3,358.35
75,000RM0.07171RM5,378.25
105,000RM0.07000RM7,350.00
150,000RM0.06835RM10,252.50
Manufacturers Standard Package
Unit Price without VAT:RM2.48000
Unit Price with VAT:RM2.72800