
KGM15ACG2A101KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A101KTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A101KTCT-ND - Cut Tape (CT) 478-KGM15ACG2A101KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A101KT |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A101KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.16900 | RM1.69 |
| 50 | RM0.11580 | RM5.79 |
| 100 | RM0.09930 | RM9.93 |
| 500 | RM0.07178 | RM35.89 |
| 1,000 | RM0.06336 | RM63.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.05075 | RM203.00 |
| 8,000 | RM0.04608 | RM368.64 |
| 12,000 | RM0.04374 | RM524.88 |
| 20,000 | RM0.04116 | RM823.20 |
| 28,000 | RM0.03965 | RM1,110.20 |
| 40,000 | RM0.03819 | RM1,527.60 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

