
KGM15ACG2A150KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A150KTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A150KTCT-ND - Cut Tape (CT) 478-KGM15ACG2A150KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A150KT |
Description | CAP CER 15PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A150KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.38600 | RM3.86 |
| 50 | RM0.27260 | RM13.63 |
| 100 | RM0.23800 | RM23.80 |
| 500 | RM0.17998 | RM89.99 |
| 1,000 | RM0.16205 | RM162.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13525 | RM541.00 |
| 8,000 | RM0.12531 | RM1,002.48 |
| 12,000 | RM0.12033 | RM1,443.96 |
| 20,000 | RM0.11482 | RM2,296.40 |
| 28,000 | RM0.11160 | RM3,124.80 |
| 40,000 | RM0.10850 | RM4,340.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

