270 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A271FT

DigiKey Part Number
478-KGM15ACG2A271FTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A271FTCT-ND - Cut Tape (CT)
478-KGM15ACG2A271FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A271FT
Description
CAP CER 270PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A271FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,107
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.78400RM7.84
50RM0.57440RM28.72
100RM0.50940RM50.94
500RM0.40054RM200.27
1,000RM0.36693RM366.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.31659RM1,266.36
8,000RM0.29789RM2,383.12
12,000RM0.28854RM3,462.48
20,000RM0.27816RM5,563.20
28,000RM0.27210RM7,618.80
40,000RM0.26626RM10,650.40
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400