
KGM15ACG2A390GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A390GTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A390GTCT-ND - Cut Tape (CT) 478-KGM15ACG2A390GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A390GT |
Description | CAP CER 39PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A390GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.52000 | RM1.52 |
| 10 | RM1.06200 | RM10.62 |
| 50 | RM0.74500 | RM37.25 |
| 100 | RM0.63830 | RM63.83 |
| 500 | RM0.47874 | RM239.37 |
| 1,000 | RM0.40429 | RM404.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.41115 | RM1,644.60 |
| 8,000 | RM0.38825 | RM3,106.00 |
| 12,000 | RM0.37677 | RM4,521.24 |
| 20,000 | RM0.36406 | RM7,281.20 |
| 28,000 | RM0.35662 | RM9,985.36 |
| 40,000 | RM0.34948 | RM13,979.20 |
| 48,000 | RM0.34609 | RM16,612.32 |
| 96,000 | RM0.33467 | RM32,128.32 |
| 100,000 | RM0.33407 | RM33,407.00 |
| Unit Price without VAT: | RM1.52000 |
|---|---|
| Unit Price with VAT: | RM1.67200 |

