3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A3R3CT

DigiKey Part Number
478-KGM15ACG2A3R3CTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A3R3CT-ND - Cut Tape (CT)
478-KGM15ACG2A3R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A3R3CT
Description
CAP CER 3.3PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A3R3CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,646
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.44900RM4.49
50RM0.31920RM15.96
100RM0.27970RM27.97
500RM0.21316RM106.58
1,000RM0.19267RM192.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.16197RM647.88
8,000RM0.15059RM1,204.72
12,000RM0.14489RM1,738.68
20,000RM0.13857RM2,771.40
28,000RM0.13488RM3,776.64
40,000RM0.13133RM5,253.20
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900