
KGM15ACG2A3R3DT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A3R3DTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A3R3DTCT-ND - Cut Tape (CT) 478-KGM15ACG2A3R3DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A3R3DT |
Description | CAP CER 3.3PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A3R3DT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.56900 | RM5.69 |
| 50 | RM0.34120 | RM17.06 |
| 100 | RM0.28800 | RM28.80 |
| 500 | RM0.19710 | RM98.55 |
| 1,000 | RM0.17435 | RM174.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15539 | RM621.56 |
| 8,000 | RM0.14435 | RM1,154.80 |
| 12,000 | RM0.13882 | RM1,665.84 |
| 20,000 | RM0.13269 | RM2,653.80 |
| 28,000 | RM0.12912 | RM3,615.36 |
| 40,000 | RM0.12567 | RM5,026.80 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

