3.3 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A3R3DT

DigiKey Part Number
478-KGM15ACG2A3R3DTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A3R3DTCT-ND - Cut Tape (CT)
478-KGM15ACG2A3R3DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A3R3DT
Description
CAP CER 3.3PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A3R3DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.5pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.56900RM5.69
50RM0.34120RM17.06
100RM0.28800RM28.80
500RM0.19710RM98.55
1,000RM0.17435RM174.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.15539RM621.56
8,000RM0.14435RM1,154.80
12,000RM0.13882RM1,665.84
20,000RM0.13269RM2,653.80
28,000RM0.12912RM3,615.36
40,000RM0.12567RM5,026.80
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300