0.1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR51E104KM

DigiKey Part Number
478-KGM15AR51E104KMTR-ND - Tape & Reel (TR)
478-KGM15AR51E104KMCT-ND - Cut Tape (CT)
478-KGM15AR51E104KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR51E104KM
Description
CAP CER 0.1UF 25V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR51E104KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,804
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.67400RM6.74
50RM0.48860RM24.43
100RM0.43140RM43.14
500RM0.33648RM168.24
1,000RM0.30712RM307.12
2,500RM0.27616RM690.40
5,000RM0.25753RM1,287.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.07046RM1,056.90
30,000RM0.06577RM1,973.10
45,000RM0.06342RM2,853.90
75,000RM0.06081RM4,560.75
105,000RM0.05929RM6,225.45
150,000RM0.05783RM8,674.50
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400