0.1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR51E104KT

DigiKey Part Number
478-KGM15AR51E104KTTR-ND - Tape & Reel (TR)
478-KGM15AR51E104KTCT-ND - Cut Tape (CT)
478-KGM15AR51E104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR51E104KT
Description
CAP CER 0.1UF 25V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR51E104KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,143
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.37400RM3.74
50RM0.26240RM13.12
100RM0.22930RM22.93
500RM0.17280RM86.40
1,000RM0.15547RM155.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.12954RM518.16
8,000RM0.11992RM959.36
12,000RM0.11510RM1,381.20
20,000RM0.10977RM2,195.40
28,000RM0.10665RM2,986.20
40,000RM0.10365RM4,146.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700