0.047 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR51H473KT

DigiKey Part Number
478-KGM15AR51H473KTTR-ND - Tape & Reel (TR)
478-KGM15AR51H473KTCT-ND - Cut Tape (CT)
478-KGM15AR51H473KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR51H473KT
Description
CAP CER 0.047UF 50V X5R 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR51H473KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,251
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.63000RM6.30
50RM0.45540RM22.77
100RM0.40230RM40.23
500RM0.31252RM156.26
1,000RM0.28482RM284.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.07159RM286.36
8,000RM0.06548RM523.84
12,000RM0.06242RM749.04
20,000RM0.05904RM1,180.80
28,000RM0.05706RM1,597.68
40,000RM0.05516RM2,206.40
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600