
KGM15AR71A104JM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71A104JMTR-ND - Tape & Reel (TR) 478-KGM15AR71A104JMCT-ND - Cut Tape (CT) 478-KGM15AR71A104JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71A104JM |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71A104JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71A104JT | KYOCERA AVX | 3,603 | 478-KGM15AR71A104JTCT-ND | RM1.46000 | Parametric Equivalent |
| C0603C104J8RACTU | KEMET | 34,177 | 399-C0603C104J8RACTUCT-ND | RM1.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.80800 | RM8.08 |
| 50 | RM0.59260 | RM29.63 |
| 100 | RM0.52600 | RM52.60 |
| 500 | RM0.41434 | RM207.17 |
| 1,000 | RM0.37986 | RM379.86 |
| 2,500 | RM0.34350 | RM858.75 |
| 5,000 | RM0.32161 | RM1,608.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.29455 | RM4,418.25 |
| 30,000 | RM0.28131 | RM8,439.30 |
| 45,000 | RM0.27468 | RM12,360.60 |
| 75,000 | RM0.26733 | RM20,049.75 |
| 105,000 | RM0.26303 | RM27,618.15 |
| 150,000 | RM0.25889 | RM38,833.50 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

