0.039 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71A393JT

DigiKey Part Number
478-KGM15AR71A393JTTR-ND - Tape & Reel (TR)
478-KGM15AR71A393JTCT-ND - Cut Tape (CT)
478-KGM15AR71A393JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71A393JT
Description
CAP CER 0.039UF 10V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71A393JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.31000RM1.31
10RM0.76300RM7.63
50RM0.55620RM27.81
100RM0.49300RM49.30
500RM0.38638RM193.19
1,000RM0.35347RM353.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.32391RM1,295.64
8,000RM0.30466RM2,437.28
12,000RM0.29502RM3,540.24
20,000RM0.28434RM5,686.80
28,000RM0.27809RM7,786.52
40,000RM0.27208RM10,883.20
48,000RM0.26923RM12,923.04
96,000RM0.25965RM24,926.40
100,000RM0.25914RM25,914.00
Manufacturers Standard Package
Unit Price without VAT:RM1.31000
Unit Price with VAT:RM1.44100