
KGM15AR71C393JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C393JTTR-ND - Tape & Reel (TR) 478-KGM15AR71C393JTCT-ND - Cut Tape (CT) 478-KGM15AR71C393JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C393JT |
Description | CAP CER 0.039UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C393JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.31000 | RM1.31 |
| 10 | RM0.76300 | RM7.63 |
| 50 | RM0.55620 | RM27.81 |
| 100 | RM0.49300 | RM49.30 |
| 500 | RM0.38638 | RM193.19 |
| 1,000 | RM0.35347 | RM353.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.32391 | RM1,295.64 |
| 8,000 | RM0.30466 | RM2,437.28 |
| 12,000 | RM0.29502 | RM3,540.24 |
| 20,000 | RM0.28434 | RM5,686.80 |
| 28,000 | RM0.27809 | RM7,786.52 |
| 40,000 | RM0.27208 | RM10,883.20 |
| 48,000 | RM0.26923 | RM12,923.04 |
| 96,000 | RM0.25965 | RM24,926.40 |
| 100,000 | RM0.25914 | RM25,914.00 |
| Unit Price without VAT: | RM1.31000 |
|---|---|
| Unit Price with VAT: | RM1.44100 |

