
KGM15AR71C472JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C472JTTR-ND - Tape & Reel (TR) 478-KGM15AR71C472JTCT-ND - Cut Tape (CT) 478-KGM15AR71C472JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C472JT |
Description | CAP CER 4700PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C472JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.55600 | RM5.56 |
| 50 | RM0.40040 | RM20.02 |
| 100 | RM0.35260 | RM35.26 |
| 500 | RM0.27194 | RM135.97 |
| 1,000 | RM0.24708 | RM247.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20988 | RM839.52 |
| 8,000 | RM0.19606 | RM1,568.48 |
| 12,000 | RM0.18915 | RM2,269.80 |
| 20,000 | RM0.18149 | RM3,629.80 |
| 28,000 | RM0.17701 | RM4,956.28 |
| 40,000 | RM0.17270 | RM6,908.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

