KGM15AR71E102JM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 14,890
Unit Price: RM0.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 33,569
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,122
Unit Price: RM0.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,940
Unit Price: RM0.47000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,690
Unit Price: RM1.22000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.28761
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.21442
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 23,128
Unit Price: RM0.95000
Datasheet

Direct


KEMET
In Stock: 5,258
Unit Price: RM1.46000
Datasheet

Direct


YAGEO
In Stock: 41,187
Unit Price: RM0.39000
Datasheet

Direct


Vishay Vitramon
In Stock: 939
Unit Price: RM0.67000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.11144
Datasheet

Upgrade


KEMET
In Stock: 9,495
Unit Price: RM1.62000
Datasheet

Upgrade


KEMET
In Stock: 181
Unit Price: RM1.85000
Datasheet
1000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E102JM

DigiKey Part Number
478-KGM15AR71E102JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71E102JM
Description
CAP CER 1000PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E102JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.18763RM2,814.45
Manufacturers Standard Package
Unit Price without VAT:RM0.18763
Unit Price with VAT:RM0.20639