
KGM15AR71E222KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E222KMTR-ND - Tape & Reel (TR) 478-KGM15AR71E222KMCT-ND - Cut Tape (CT) 478-KGM15AR71E222KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E222KM |
Description | CAP CER 2200PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E222KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.43300 | RM4.33 |
| 50 | RM0.30740 | RM15.37 |
| 100 | RM0.26910 | RM26.91 |
| 500 | RM0.20448 | RM102.24 |
| 1,000 | RM0.18467 | RM184.67 |
| 2,500 | RM0.16379 | RM409.47 |
| 5,000 | RM0.15121 | RM756.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.13569 | RM2,035.35 |
| 30,000 | RM0.12810 | RM3,843.00 |
| 45,000 | RM0.12430 | RM5,593.50 |
| 75,000 | RM0.12008 | RM9,006.00 |
| 105,000 | RM0.11762 | RM12,350.10 |
| 150,000 | RM0.11525 | RM17,287.50 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

