
KGM15AR71H101JM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H101JMTR-ND - Tape & Reel (TR) 478-KGM15AR71H101JMCT-ND - Cut Tape (CT) 478-KGM15AR71H101JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H101JM |
Description | CAP CER 100PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H101JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.19700 | RM1.97 |
| 50 | RM0.13560 | RM6.78 |
| 100 | RM0.11620 | RM11.62 |
| 500 | RM0.08472 | RM42.36 |
| 1,000 | RM0.07502 | RM75.02 |
| 2,500 | RM0.06480 | RM162.00 |
| 5,000 | RM0.05868 | RM293.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.05113 | RM766.95 |
| 30,000 | RM0.04743 | RM1,422.90 |
| 45,000 | RM0.04559 | RM2,051.55 |
| 75,000 | RM0.04354 | RM3,265.50 |
| 105,000 | RM0.04234 | RM4,445.70 |
| 150,000 | RM0.04119 | RM6,178.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

