KGM15AR71H123MT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 12,519
Unit Price: RM0.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,572
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,348
Unit Price: RM0.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.06835
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.23715
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.10789
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.09335
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet
0.012 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H123MT

DigiKey Part Number
478-KGM15AR71H123MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71H123MT
Description
CAP CER 0.012UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H123MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.20101RM804.04
Manufacturers Standard Package
Unit Price without VAT:RM0.20101
Unit Price with VAT:RM0.22111