KGM15AR71H331MT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.64637
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.64033
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,849
Unit Price: RM0.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,027
Unit Price: RM0.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,159
Unit Price: RM0.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,944
Unit Price: RM0.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,858
Unit Price: RM0.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,056
Unit Price: RM0.35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,845
Unit Price: RM0.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,520
Unit Price: RM0.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 36,590
Unit Price: RM0.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.05010
Datasheet

Upgrade


KYOCERA AVX
In Stock: 46,424
Unit Price: RM0.19000
Datasheet
330 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H331MT

DigiKey Part Number
478-KGM15AR71H331MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71H331MT
Description
CAP CER 330PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H331MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 104,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.13367RM1,069.36
Unit Price without VAT:RM0.13367
Unit Price with VAT:RM0.14704