
KGM15AR71H332KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H332KTTR-ND - Tape & Reel (TR) 478-KGM15AR71H332KTCT-ND - Cut Tape (CT) 478-KGM15AR71H332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H332KT |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H332KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14200 | RM1.42 |
| 50 | RM0.09540 | RM4.77 |
| 100 | RM0.08160 | RM8.16 |
| 500 | RM0.05832 | RM29.16 |
| 1,000 | RM0.05122 | RM51.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.04063 | RM162.52 |
| 8,000 | RM0.03671 | RM293.68 |
| 12,000 | RM0.03475 | RM417.00 |
| 20,000 | RM0.03258 | RM651.60 |
| 28,000 | RM0.03132 | RM876.96 |
| 40,000 | RM0.03010 | RM1,204.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

