Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM15AR71H471MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H471MTTR-ND - Tape & Reel (TR) 478-KGM15AR71H471MTCT-ND - Cut Tape (CT) 478-KGM15AR71H471MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H471MT |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H471MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.42900 | RM4.29 |
| 50 | RM0.30580 | RM15.29 |
| 100 | RM0.26790 | RM26.79 |
| 500 | RM0.20362 | RM101.81 |
| 1,000 | RM0.18388 | RM183.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15430 | RM617.20 |
| 8,000 | RM0.14332 | RM1,146.56 |
| 12,000 | RM0.13782 | RM1,653.84 |
| 20,000 | RM0.13174 | RM2,634.80 |
| 28,000 | RM0.12818 | RM3,589.04 |
| 40,000 | RM0.12476 | RM4,990.40 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |



