KGM15AR71H471MT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18,457
Unit Price: RM2.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,827
Unit Price: RM0.67000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18,470
Unit Price: RM0.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 607
Unit Price: RM0.95000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 54,283
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,406
Unit Price: RM0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26,775
Unit Price: RM0.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.13367
Datasheet

Upgrade


KYOCERA AVX
In Stock: 808
Unit Price: RM1.93000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 35,443
Unit Price: RM0.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.30390
Datasheet
470 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H471MT

DigiKey Part Number
478-KGM15AR71H471MTTR-ND - Tape & Reel (TR)
478-KGM15AR71H471MTCT-ND - Cut Tape (CT)
478-KGM15AR71H471MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H471MT
Description
CAP CER 470PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H471MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.42900RM4.29
50RM0.30580RM15.29
100RM0.26790RM26.79
500RM0.20362RM101.81
1,000RM0.18388RM183.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.15430RM617.20
8,000RM0.14332RM1,146.56
12,000RM0.13782RM1,653.84
20,000RM0.13174RM2,634.80
28,000RM0.12818RM3,589.04
40,000RM0.12476RM4,990.40
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500