
KGM15AR71H472JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H472JTTR-ND - Tape & Reel (TR) 478-KGM15AR71H472JTCT-ND - Cut Tape (CT) 478-KGM15AR71H472JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H472JT |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H472JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.24400 | RM2.44 |
| 50 | RM0.16940 | RM8.47 |
| 100 | RM0.14620 | RM14.62 |
| 500 | RM0.10764 | RM53.82 |
| 1,000 | RM0.09582 | RM95.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07818 | RM312.72 |
| 8,000 | RM0.07164 | RM573.12 |
| 12,000 | RM0.06837 | RM820.44 |
| 20,000 | RM0.06474 | RM1,294.80 |
| 28,000 | RM0.06262 | RM1,753.36 |
| 40,000 | RM0.06058 | RM2,423.20 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

