330 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A331JT

DigiKey Part Number
478-KGM15AR72A331JTTR-ND - Tape & Reel (TR)
478-KGM15AR72A331JTCT-ND - Cut Tape (CT)
478-KGM15AR72A331JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A331JT
Description
CAP CER 330PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A331JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,360
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.52100RM5.21
50RM0.37440RM18.72
100RM0.32900RM32.90
500RM0.25296RM126.48
1,000RM0.22946RM229.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.19430RM777.20
8,000RM0.18126RM1,450.08
12,000RM0.17472RM2,096.64
20,000RM0.16748RM3,349.60
28,000RM0.16325RM4,571.00
40,000RM0.15918RM6,367.20
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100