
KGM15AR72A331KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A331KTTR-ND - Tape & Reel (TR) 478-KGM15AR72A331KTCT-ND - Cut Tape (CT) 478-KGM15AR72A331KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A331KT |
Description | CAP CER 330PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A331KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A331FT | KYOCERA AVX | 13,750 | 478-KGM15ACG2A331FTCT-ND | RM1.50000 | Upgrade |
| KGM15ACG2A331JT | KYOCERA AVX | 17,913 | 478-KGM15ACG2A331JTCT-ND | RM1.22000 | Upgrade |
| KGM15AR72A331JT | KYOCERA AVX | 11,370 | 478-KGM15AR72A331JTCT-ND | RM0.91000 | Upgrade |
| 06031C331K4Z2A | KYOCERA AVX | 3,300 | 478-06031C331K4Z2ACT-ND | RM1.06000 | Parametric Equivalent |
| C0603C331K1RACTU | KEMET | 24,903 | 399-C0603C331K1RACTUCT-ND | RM1.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22500 | RM2.25 |
| 50 | RM0.15360 | RM7.68 |
| 100 | RM0.13240 | RM13.24 |
| 500 | RM0.09708 | RM48.54 |
| 1,000 | RM0.08625 | RM86.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07003 | RM280.12 |
| 8,000 | RM0.06402 | RM512.16 |
| 12,000 | RM0.06102 | RM732.24 |
| 20,000 | RM0.05769 | RM1,153.80 |
| 28,000 | RM0.05574 | RM1,560.72 |
| 40,000 | RM0.05387 | RM2,154.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

