KGM15AR72A471MM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,406
Unit Price: RM0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26,775
Unit Price: RM0.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 808
Unit Price: RM1.93000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 35,443
Unit Price: RM0.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.30390
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.15388
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.13367
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: RM0.47000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.09942
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.08576
Datasheet

Upgrade


KEMET
In Stock: 9,135
Unit Price: RM1.62000
Datasheet

Upgrade


KEMET
In Stock: 129,913
Unit Price: RM1.22000
Datasheet
470 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A471MM

DigiKey Part Number
478-KGM15AR72A471MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR72A471MM
Description
CAP CER 470PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A471MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.12513RM1,876.95
Manufacturers Standard Package
Unit Price without VAT:RM0.12513
Unit Price with VAT:RM0.13764