KGM15BCG1C222JT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.12644
Datasheet

Direct


YAGEO
In Stock: 6,573
Unit Price: RM0.75000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.15346
Datasheet
Image for KGM15BCG1C222JT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BCG1C222JT

DigiKey Part Number
478-KGM15BCG1C222JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15BCG1C222JT
Description
CAP CER 2200PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BCG1C222JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.40426RM1,617.04
Manufacturers Standard Package
Unit Price without VAT:RM0.40426
Unit Price with VAT:RM0.44469