0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR50J474KT

DigiKey Part Number
478-KGM15BR50J474KTTR-ND - Tape & Reel (TR)
478-KGM15BR50J474KTCT-ND - Cut Tape (CT)
478-KGM15BR50J474KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR50J474KT
Description
CAP CER 0.47UF 6.3V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR50J474KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,337
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM1.00100RM10.01
50RM0.74160RM37.08
100RM0.66150RM66.15
500RM0.52726RM263.63
1,000RM0.48572RM485.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.42354RM1,694.16
8,000RM0.40044RM3,203.52
12,000RM0.38887RM4,666.44
20,000RM0.37605RM7,521.00
28,000RM0.36855RM10,319.40
40,000RM0.36134RM14,453.60
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500